Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 5500Hz to 6500Hz Flange Mount Wire Lead
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-2060W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 24mm |
| Frequency | 6kHz |
| Length | 1.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Operating Supply Voltage | 3V |
| Series | PT |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2060W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.