
Audio Indicators & Alerts XDUCR, PIEZO, 6KHZ 90DB, FLANGE, 24X5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-2060WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 24mm |
| Frequency | 6kHz |
| Height | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Chassis Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Self Resonant Frequency | 6kHz |
| Series | PT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2060WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
