
Audio Indicators & Alerts XDUCR, PIEZO, 6KHZ 85DB, 3WIRES, 24X4.5
Mallory Sonalert PT-2065FWQ technical specifications.
| Diameter | 24mm |
| Frequency | 6kHz |
| Height | 4.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | PT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.