
The PT-2130FPQ is a 25nF capacitor with a maximum supply voltage of 30V and an operating supply current of 12mA. It has a self resonant frequency of 3kHz and is designed for use with DC input. The capacitor is available in a bulk packaging option and is compliant with RoHS regulations. It has a diameter of 24mm and a height of 9.5mm, with a weight of 2.6g. The PT-2130FPQ is a through hole component with PC pins.
Sign in to ask questions about the Mallory Sonalert PT-2130FPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2130FPQ technical specifications.
| Capacitance | 25nF |
| Color | Black |
| Current Rating | 12mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 9.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Outside Diameter | 24mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3kHz |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2130FPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
