The PT-2130PQ is a 26nF piezo driver from Mallory Sonalert. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The device is rated for 5V with a maximum supply voltage of 30V and an operating supply current of 5mA. It is available in a through hole package with a diameter of 24mm and a height of 9.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-2130PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 26nF |
| Color | Black |
| Current Rating | 5mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 5mA |
| Outside Diameter | 24mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3kHz |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Weight | 2.4g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2130PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
