
Audio Indicator Piezo 3VDC 28VDC 10mA 12VDC 85dBA 2000Hz to 3000Hz Panel Mount Quick Connect Bulk
Mallory Sonalert PT-2725FPLQ technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 30 |
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2000 to 3000Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 10mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBAdBA |
| Termination Method | Quick Connect |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PT-2725FPLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.