
Audio Indicators & Alerts XDUCR, PIEZO, 2.6KHZ 3TERMS, 90DB, 30X10
Sign in to ask questions about the Mallory Sonalert PT-2726FPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2726FPQ technical specifications.
| Frequency | 2.6kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2726FPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.