
The PT-2726PQ is a black LED with a voltage rating of 5V and a current rating of 1.5mA. It has a diameter of 30mm and a height of 10mm. The device is designed for through hole mounting on a PCB. The operating temperature range is from -20°C to 70°C. The PT-2726PQ is a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-2726PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 1.5mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 1.5mA |
| Outside Diameter | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.5kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.155205oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2726PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.