
PT Series 88 dB 3.5 kHz 12 V 10 mA Panel Mount Circular Buzzer
Sign in to ask questions about the Mallory Sonalert PT-2735FPLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2735FPLQ technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Outside Diameter | 30mm |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Weight | 4.1g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2735FPLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
