
The PT-2735FPQ is a 12V DC input component with a radial package and through hole mount. It operates within a temperature range of -20°C to 90°C and has a self-resonant frequency of 3.5kHz. The component is lead free and available in bulk packaging with 30 units per package. It draws an operating supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-2735FPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Weight | 4.1g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2735FPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.