
The PT-3529FPQ is a 3-pin piezo indicator from Mallory Sonalert, designed for through-hole mounting. It operates within a frequency range of 2400 to 3400, with a maximum resonant frequency of 3400. The device can withstand a maximum supply current of 8 and has a typical operating supply voltage of 12VDC. The PT-3529FPQ is suitable for use in temperatures ranging from -20°C to 70°C.
Mallory Sonalert PT-3529FPQ technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 42 |
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 8mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBAdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PT-3529FPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.