AUDIO PIEZO XDCR 3-30V CHASSIS
Checking distributor stock and pricing after the page loads.
| Frequency | 2.9kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 5mA |
| Packaging | Bulk |
| Series | PT |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |