
Audio Indicator Piezo-External Drive 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Flange Mount Wire Lead Bulk
Mallory Sonalert PT-4175WQ technical specifications.
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 14 |
| Product Diameter (mm) | 44 |
| Product Weight (g) | 9.6 |
| Maximum Resonant Frequency | 1000Hz |
| Frequency Range | 500 to 1000Hz |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 1.5mA |
| Type | Indicator |
| Technology | Piezo-External Drive |
| Minimum Sound Pressure | 87dBAdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PT-4175WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.