
This 12V round through hole audio component features a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It has a diameter of 46mm and a height of 13.7mm. The component is designed for through hole mounting and has a termination of PC pins. It operates at a supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-4532PLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 46mm |
| Frequency | 3.2kHz |
| Height | 13.7mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-4532PLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.