The SBM2 is a piezoelectric speaker with a diameter of 42.85mm, operating over a temperature range of -30°C to 65°C. It has a maximum supply current of 16mA and is designed for use with DC inputs. The device is available in bulk packaging and features PC pins for termination. It can be mounted on a PCB or through a hole.
Sign in to ask questions about the Mallory Sonalert SBM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SBM2 technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | PCB, Through Hole |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SBM |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SBM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.