
The SBM2R is a radial LED from Mallory Sonalert with a current rating of 16mA and a DC rated voltage of 1V. It is available in a radial package with a diameter of 43mm and a height of 16mm. The LED is designed for through hole, flush mount and has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SBM2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Through Hole, Flush |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SBM |
| Termination | PC Pins |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SBM2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
