
The SBM616J is a 42.85mm diameter piezoelectric speaker designed for DC input applications. It operates within a temperature range of -30°C to 65°C and consumes a maximum supply current of 12mA. The speaker is available in bulk packaging and features PC pins for termination. It has a self-resonant frequency of 2.9kHz and is suitable for use in general audio applications.
Sign in to ask questions about the Mallory Sonalert SBM616J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SBM616J technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 12mA |
| Mount | PCB, Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SBM |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SBM616J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
