
The SBM616P is a piezoelectric buzzer with a diameter of 42.85mm, operating over a temperature range of -30°C to 65°C. It has a maximum supply current of 12mA and is designed for PCB mounting through a hole. The device is packaged in bulk and features PC pins for termination.
Sign in to ask questions about the Mallory Sonalert SBM616P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SBM616P technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 12mA |
| Mount | PCB, Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | SBM |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SBM616P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.