
Audio Indicator Piezo 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC105R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 5V |
| Washable | No |
| Weight | 1.481506oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC105R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
