
AUDIO PIEZO IND 30-120V PNL MNT
Sign in to ask questions about the Mallory Sonalert SC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110 technical specifications.
| Diameter | 1.69inch |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 21mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 59.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
