
Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.