
The SC110DJR is a panel mount piezoelectric buzzer with a maximum operating temperature range of -30°C to 65°C. It has a current rating of 20mA and a maximum supply voltage of 120V. The buzzer has a diameter of 43mm and a height of 48.5mm. It is designed for use in general applications and is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SC110DJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110DJR technical specifications.
| Package/Case | 120 |
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 48.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110DJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
