
Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Mallory Sonalert SC110DPR technical specifications.
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 48.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110DPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.