
Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 13mA 64dBA 2400Hz to 3400Hz Panel Mount Quick Connect Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC110FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
