
The SC110FR is a 30V panel mount buzzer with a current rating of 6mA. It operates at frequencies up to 2.9kHz and can withstand temperatures between -30°C and 65°C. The device is packaged in bulk and has a screw termination. It draws 6mA of operating supply current from a 120V supply voltage.
Sign in to ask questions about the Mallory Sonalert SC110FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110FR technical specifications.
| Current Rating | 6mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 120V |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC110FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
