
Continuous Audio Dev, 30-120V AC/DC, PNL MNT
Sign in to ask questions about the Mallory Sonalert SC110H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110H technical specifications.
| Color | Black |
| Diameter | 42.85mm |
| Frequency | 4.5kHz |
| Housing Color | Black |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 120V |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.