
TRANSDUCER, PIEZO, 4.5KHZ, 80DBA, 120VAC - More Details
Sign in to ask questions about the Mallory Sonalert SC110HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110HJ technical specifications.
| Color | Black |
| Diameter | 42.85mm |
| Frequency | 4.5kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC110HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.