
The SC110HPR is a 43mm horn from Mallory Sonalert with a current rating of 20mA and a maximum operating temperature of 65°C. It is designed for panel mounting and has a termination of screw. The horn operates at a supply voltage of 120V and has a self resonant frequency of 4.5kHz. It is not washable and has a weight of 1.587328oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110HPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Height | 48.51mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110HPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.