
Mallory Sonalert SC110HR technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Height | 32.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 21mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.