
The SC110JR is a panel mount horn from Mallory Sonalert with a current rating of 22mA and a maximum operating temperature of 65°C. It operates at a supply voltage of 120V and has a self resonant frequency of 2.9kHz. The horn is designed for use in audio applications and is available in a bulk packaging option. It has a diameter of 43mm and a height of 48.51mm, with a weight of 1.587328oz. The SC110JR is a single unit and is terminated with a screw connection.
Sign in to ask questions about the Mallory Sonalert SC110JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110JR technical specifications.
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 48.51mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 19mA |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
