
The SC110KR is a general purpose piezoelectric horn designed for use with 120V operating supply voltage. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The horn is panel mount and has a diameter of 43mm and a height of 48.51mm. It is available in bulk packaging and has a weight of 1.587328oz.
Mallory Sonalert SC110KR technical specifications.
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 48.51mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.