
The SC110M is a panel mount piezoelectric speaker with a diameter of 42.85mm and a height of 46.74mm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 120V and current of 18mA. The speaker is packaged in bulk and has a termination type of screw.
Sign in to ask questions about the Mallory Sonalert SC110M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC110M technical specifications.
| Current Rating | 18mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 46.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC110M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
