
Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 18mA 71dBA 4000Hz to 5000Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 47.53 |
| Product Diameter (mm) | 42.85 |
| Maximum Resonant Frequency | 5000Hz |
| Frequency Range | 4000 to 5000Hz |
| Min Operating Supply Voltage | 30VDC|30VAC |
| Max Operating Supply Voltage | 120VDC|120VAC |
| Maximum Supply Current | 18mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 71dBAdBA |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90201 |
| EU RoHS | No |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert SC110MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.