
The SC110NJ is a panel mount audio component from Mallory Sonalert, with a maximum operating temperature range of -30°C to 65°C. It has a self-resonant frequency of 2.9kHz and a maximum supply voltage of 120V. The component is available in bulk packaging and has a weight of 59.5g. It is designed for use in audio applications and is suitable for operating supply currents of up to 24mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 1.69inch |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 59.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.