
Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Black |
| Current Rating | 24mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 24mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| Weight | 2.081164oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
