
This is a panel mount piezoelectric buzzer with a frequency of 2.9kHz, a maximum operating temperature of 65°C, and a minimum operating temperature of -30°C. It has a maximum supply voltage of 120V and a maximum supply current of 19mA. The buzzer is packaged in bulk and has a black housing. It is not lead-free and is intended for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC110P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 1.69inch |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 49.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.