
Piezo transducer with a 2.9kHz self-resonant frequency, producing 80dBA sound output. Features AC input, panel mount termination with screws, and operates within a 30V to 120V AC supply range. This black, UL-approved component has a 43mm diameter and 32.85mm height, with a maximum operating temperature of 65°C.
Mallory Sonalert SC110Q technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Housing Color | Black |
| Input Type | AC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 30V |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
