
The SC250DR is a panel mount piezo component with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply current of 16mA and a maximum supply voltage of 250V. The component is packaged in bulk and has a self-resonant frequency of 1.9kHz. It is designed for use in audio applications and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC250DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 32.85mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
