Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 16mA 58dBA 1500Hz to 2500Hz Panel Mount Quick Connect Bulk
Mallory Sonalert SC250EJ technical specifications.
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.