Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 16mA 55dBA/65dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC250ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 1.9kHz |
| Height | 1.41inch |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.