Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 14mA 59dBA 2400Hz to 3400Hz Thread Mount Screw Bulk
Sign in to ask questions about the Mallory Sonalert SC250FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC250FJ technical specifications.
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 14mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC250FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.