AUDIO PIEZO IND 6-250V PNL MNT
Mallory Sonalert SC250FJR technical specifications.
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 14mA |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.