
The SC250HR is a general-purpose audio component with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a current rating of 16mA and an operating supply current of 16mA. The component is designed for flush, panel mounting and has a termination of screw. It is rated for 60V AC and has a packaging of bulk.
Sign in to ask questions about the Mallory Sonalert SC250HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC250HR technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
