
MALLORY SC250JR TRANSDUCER, PIEZO, 2.9KHZ, 78DBA, 250V
Sign in to ask questions about the Mallory Sonalert SC250JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC250JR technical specifications.
| Current Rating | 13mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Flush, Panel |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
