
Mallory Sonalert SC250M technical specifications.
| Current Rating | 10mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 1.871inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Flush, Panel |
| Operating Supply Current | 18mA |
| Outside Diameter | 1.687inch |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9MHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.