The SC250N is a black audio component with a frequency of 2.9kHz. It operates within a temperature range of -30°C to 65°C and has a maximum supply current of 18mA. The component is designed for flush mounting on a panel and is packaged in bulk. It features a screw termination.
Sign in to ask questions about the Mallory Sonalert SC250N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC250N technical specifications.
| Color | Black |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Mount | Flush, Panel |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC250N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
