
Mallory Sonalert SC250NR technical specifications.
| Current Rating | 18mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Mount | Panel, Flush |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.