
The SC250PR is a panel mount audio component with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a current rating of 13mA and an operating supply voltage of 250V. The component is packaged in bulk and has a self resonant frequency of 2.9kHz. It is designed for use in general applications and is not washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC250PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 48.51mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Mount | Panel, Flush |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
