
Panel mount piezo audio indicator operates with 60VDC/60VAC to 250VDC/250VAC supply voltage and draws 18mA current. Delivering 68dBA sound output at a frequency range of 2400Hz to 3400Hz, this component features a screw termination for secure panel mounting. With a diameter of 43mm and height of 32.85mm, it is designed for operation between -30°C and 65°C.
Sign in to ask questions about the Mallory Sonalert SC250R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC250R technical specifications.
| Color | Black |
| Current Rating | 18mA |
| Diameter | 43mm |
| Evaluation Kit | Yes |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Panel, Flush |
| Operating Supply Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
