
The SC416 is a 42.9mm diameter black piezo alarm from Mallory Sonalert. It operates at a frequency of 2.9kHz and can be powered by a DC supply voltage between 4V and 16V. The device has a maximum supply current of 14mA and can be mounted on a panel. The operating temperature range is -30°C to 65°C.
Mallory Sonalert SC416 technical specifications.
| Color | Black |
| Diameter | 42.9mm |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Operating Supply Current | 14mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.